
HVGC-150-500A | |
|---|---|
DigiKey Part Number | 1866-2878-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-150-500A |
Description | LED DRVR CC AC/DC 30-300V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 30 ~ 300V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 30 ~ 300V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,88000 € | 71,88 € |
| 5 | 68,48200 € | 342,41 € |
| 10 | 65,44300 € | 654,43 € |
| 25 | 63,56520 € | 1.589,13 € |
| Unit Price without VAT: | 71,88000 € |
|---|---|
| Unit Price with VAT: | 89,13120 € |

