350mA 42 ~ 428V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVGC-150-350A

DigiKey Part Number
1866-2876-ND
Manufacturer
Manufacturer Product Number
HVGC-150-350A
Description
LED DRVR CC AC/DC 42-428V 350MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
350mA 42 ~ 428V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
42 ~ 428V
Current - Output (Max)
350mA
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 80°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm)
Approval Agency
CB, CE, cURus, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,88000 €71,88 €
568,48200 €342,41 €
1065,44300 €654,43 €
2563,56520 €1.589,13 €
Unit Price without VAT:71,88000 €
Unit Price with VAT:89,13120 €