HVG-240-24AB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 8
Unit Price: 113,83000 €
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 216,28000 €
Datasheet
Image for HVG-240-24AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-240-24AB

DigiKey Part Number
1866-HVG-240-24AB-ND
Manufacturer
Manufacturer Product Number
HVG-240-24AB
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-240-24AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
24V
Current - Output (Max)
10A
Power (Watts)
235 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
92.5%
Termination Style
Wire Leads
Size / Dimension
9.06" L x 2.68" W x 1.53" H (230.2mm x 68.0mm x 38.8mm)
Approval Agency
EAC, FCC
Standard Number
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,76000 €81,76 €
Unit Price without VAT:81,76000 €
Unit Price with VAT:101,38240 €