
GST25B28-P1J | |
---|---|
DigiKey Part Number | 1866-2102-ND |
Manufacturer | |
Manufacturer Product Number | GST25B28-P1J |
Description | AC/DC DESKTOP ADAPTER 28V 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 28V | |
Current - Output (Max) | 890mA | |
Power (Watts) | 25 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,27000 € | 12,27 € |
5 | 11,64200 € | 58,21 € |
10 | 11,19400 € | 111,94 € |
25 | 10,83520 € | 270,88 € |
Unit Price without VAT: | 12,27000 € |
---|---|
Unit Price with VAT: | 15,21480 € |