
GD2-242005 | |
|---|---|
DigiKey Part Number | 1866-GD2-242005-ND |
Manufacturer | |
Manufacturer Product Number | GD2-242005 |
Description | 2W;I:24VDC;O:+20/-5VDC@+80/-80MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Positive and Negative (Dual Rail) Fixed -5V, 20V 2 Output 80mA, 80mA 7-SIP, 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 26.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Bulk | Frequency - Switching 20kHz ~ 130kHz |
Part Status Active | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 90°C |
Output Type | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 21V | Supplier Device Package 7-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,93000 € | 11,93 € |
| 5 | 10,00000 € | 50,00 € |
| 10 | 9,40300 € | 94,03 € |
| Unit Price without VAT: | 11,93000 € |
|---|---|
| Unit Price with VAT: | 14,79320 € |

