
DD-PT1.5-D | |
|---|---|
DigiKey Part Number | 1866-DD-PT1.5-D-ND |
Manufacturer | |
Manufacturer Product Number | DD-PT1.5-D |
Description | PARTITION PLATE FOR DPT1.5/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DP Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,23000 € | 2,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

