
TMR3109 | |
|---|---|
DigiKey Part Number | 3542-TMR3109-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR3109 |
Description | ENCODER MAG SPI VERT SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic SPI Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Magnetic | |
Output Type | SPI | |
Pulses per Revolution | - | |
Voltage - Supply | 3.3V ~ 5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |


