
MBRF20100CT | |
|---|---|
DigiKey Part Number | 3372-MBRF20100CT-ND |
Manufacturer | MDD |
Manufacturer Product Number | MBRF20100CT |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17348 € | 586,74 € |
| Unit Price without VAT: | 1,17348 € |
|---|---|
| Unit Price with VAT: | 1,45512 € |


