Cable Assembly Coaxial F-Type to F-Type RG-59 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-FM-FM(QTY:6Ft)

DigiKey Part Number
4613-RG59-FM-FM(QTY:6Ft)-ND
Manufacturer
Manufacturer Product Number
RG59-FM-FM(QTY:6Ft)
Description
COAX CBL F-TYPE TO F-TYPE 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-59 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
F-Type to F-Type
1st Connector
F-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
F-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Frequency - Max
1 GHz
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,28000 €43,28 €
1039,72600 €397,26 €
2536,32080 €908,02 €
Unit Price without VAT:43,28000 €
Unit Price with VAT:53,66720 €