
RG-405-500ft | |
|---|---|
DigiKey Part Number | 4613-RG-405-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG-405-500ft |
Description | CABLE COAXIAL RG-405 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-405 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.066" (1.68mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 € | 908,79 € |
| 3 | 867,48333 € | 2.602,45 € |
| 5 | 826,17600 € | 4.130,88 € |
| Unit Price without VAT: | 908,79000 € |
|---|---|
| Unit Price with VAT: | 1.126,89960 € |

