
MM-ANT-NM-868-10dBi-LORA | |
|---|---|
DigiKey Part Number | 4613-MM-ANT-NM-868-10dBi-LORA-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-NM-868-10dBi-LORA |
Description | LoRa Freqency External LoRaWAN |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Panel N Type Female |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer McGill Microwave Systems | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 10dBi |
RF Family/Standard General ISM | Power - Max 50 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 867.5MHz | Height (Max) 1.181" (30.00mm) |
Frequency Range 865MHz ~ 870MHz | Applications LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,59000 € | 64,59 € |
| 10 | 61,66000 € | 616,60 € |
| 50 | 58,71100 € | 2.935,55 € |
| Unit Price without VAT: | 64,59000 € |
|---|---|
| Unit Price with VAT: | 80,09160 € |

