
LMR-240-UF-716M-NMRA(QTY:18Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-716M-NMRA(QTY:18Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-716M-NMRA(QTY:18Ft) |
Description | COAX CBL 7/16 DIN TO N-TYPE 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to N-Type LMR 240 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to N-Type | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,80000 € | 105,80 € |
| 10 | 97,10700 € | 971,07 € |
| 25 | 88,78280 € | 2.219,57 € |
| Unit Price without VAT: | 105,80000 € |
|---|---|
| Unit Price with VAT: | 131,19200 € |

