
LMR-240-UF-NM-SF(QTY:1Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-NM-SF(QTY:1Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-NM-SF(QTY:1Ft) |
Description | COAX CBL N-TYPE TO SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA LMR 240 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,80000 € | 70,80 € |
| 10 | 64,98100 € | 649,81 € |
| 25 | 59,41080 € | 1.485,27 € |
| Unit Price without VAT: | 70,80000 € |
|---|---|
| Unit Price with VAT: | 87,79200 € |

