
LMR-240-LSZH-NF-BF(QTY:55Ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-240-LSZH-NF-BF(QTY:55Ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-LSZH-NF-BF(QTY:55Ft) |
Description | COAX CBL N-TYPE TO BNC 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to BNC LMR 240 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to BNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,98000 € | 169,98 € |
| 10 | 156,01100 € | 1.560,11 € |
| 25 | 142,63840 € | 3.565,96 € |
| Unit Price without VAT: | 169,98000 € |
|---|---|
| Unit Price with VAT: | 210,77520 € |

