


US2MAHE3-TP | |
|---|---|
DigiKey Part Number | 353-US2MAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2MAHE3-TP |
Description | DIODE STANDARD 1000V 2A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04597 € | 229,85 € |
| 10.000 | 0,04152 € | 415,20 € |
| 15.000 | 0,03925 € | 588,75 € |
| 25.000 | 0,03670 € | 917,50 € |
| 35.000 | 0,03519 € | 1.231,65 € |
| 50.000 | 0,03372 € | 1.686,00 € |
| 125.000 | 0,03049 € | 3.811,25 € |
| 250.000 | 0,02894 € | 7.235,00 € |
| Unit Price without VAT: | 0,04597 € |
|---|---|
| Unit Price with VAT: | 0,05700 € |




