UF4007GP-AP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 37.045
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02663 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 21.913
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.623
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.238
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04611 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.986
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14175 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14585 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.725
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.480
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2.330
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 28.242
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.606
Unit Price: 0,92000 €
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4007GP-AP-HF

DigiKey Part Number
353-UF4007GP-AP-HF-ND
Manufacturer
Manufacturer Product Number
UF4007GP-AP-HF
Description
DIODE STANDARD 1000V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50.0000,02608 €1.304,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02608 €
Unit Price with VAT:0,03234 €