
SR303-BP | |
|---|---|
DigiKey Part Number | 353-SR303-BP-ND |
Manufacturer | |
Manufacturer Product Number | SR303-BP |
Description | DIODE SCHOTTKY 30V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 30 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08156 € | 978,72 € |
| Unit Price without VAT: | 0,08156 € |
|---|---|
| Unit Price with VAT: | 0,10113 € |

