


SMBJP6KE7.5CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE7.5CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE7.5CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE7.5CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE7.5CA-TP |
Description | TVS DIODE 6.4VWM 11.3V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,13250 € | 13,25 € |
| 500 | 0,11188 € | 55,94 € |
| 1.000 | 0,09208 € | 92,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08348 € | 250,44 € |
| 6.000 | 0,08181 € | 490,86 € |
| 9.000 | 0,07379 € | 664,11 € |
| 15.000 | 0,06922 € | 1.038,30 € |
| 21.000 | 0,06651 € | 1.396,71 € |
| 30.000 | 0,06388 € | 1.916,40 € |
| 75.000 | 0,05810 € | 4.357,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

