


SMBJP6KE62A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE62A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE62A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE62A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE62A-TP |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,12560 € | 12,56 € |
| 500 | 0,10510 € | 52,55 € |
| 1.000 | 0,08606 € | 86,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08434 € | 253,02 € |
| 6.000 | 0,05296 € | 317,76 € |
| 9.000 | 0,05164 € | 464,76 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

