


SMBJP6KE75A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE75A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE75A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE75A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE75A-TP |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12090 € | 12,09 € |
| 500 | 0,09430 € | 47,15 € |
| 1.000 | 0,08573 € | 85,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08402 € | 252,06 € |
| 6.000 | 0,07109 € | 426,54 € |
| 9.000 | 0,06732 € | 605,88 € |
| 15.000 | 0,06308 € | 946,20 € |
| 21.000 | 0,06056 € | 1.271,76 € |
| 30.000 | 0,05812 € | 1.743,60 € |
| 75.000 | 0,05276 € | 3.957,00 € |
| 150.000 | 0,05144 € | 7.716,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

