


SMBJP6KE510A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE510A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE510A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE510A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE510A-TP |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54500 € | 5,45 € |
| 100 | 0,35590 € | 35,59 € |
| 500 | 0,27444 € | 137,22 € |
| 1.000 | 0,24821 € | 248,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21489 € | 644,67 € |
| 6.000 | 0,19811 € | 1.188,66 € |
| 9.000 | 0,18956 € | 1.706,04 € |
| 15.000 | 0,17995 € | 2.699,25 € |
| 21.000 | 0,17628 € | 3.701,88 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

