


SMBJP6KE33AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE33AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE33AQ-TP |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13698 € | 410,94 € |
| 6.000 | 0,12528 € | 751,68 € |
| 9.000 | 0,11932 € | 1.073,88 € |
| 15.000 | 0,11262 € | 1.689,30 € |
| 21.000 | 0,10865 € | 2.281,65 € |
| 30.000 | 0,10479 € | 3.143,70 € |
| 75.000 | 0,10220 € | 7.665,00 € |
| Unit Price without VAT: | 0,13698 € |
|---|---|
| Unit Price with VAT: | 0,16986 € |

