


SMBJP6KE13CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE13CA-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE13CA-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE13CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE13CA-TP |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16700 € | 16,70 € |
| 500 | 0,12822 € | 64,11 € |
| 1.000 | 0,11446 € | 114,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09699 € | 290,97 € |
| 6.000 | 0,06080 € | 364,80 € |
| 9.000 | 0,05834 € | 525,06 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

