
MT200CB18T2-BP | |
|---|---|
DigiKey Part Number | 353-MT200CB18T2-BP-ND |
Manufacturer | |
Manufacturer Product Number | MT200CB18T2-BP |
Description | SCR MODULE 1.8KV MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV Series Connection - SCR/Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 200 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 5500A @ 50Hz | |
Current - Hold (Ih) (Max) | 400 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 25,97375 € | 207,79 € |
| 10 | 25,33600 € | 253,36 € |
| 100 | 22,91800 € | 2.291,80 € |
| Unit Price without VAT: | 25,97375 € |
|---|---|
| Unit Price with VAT: | 32,20745 € |

