


SMBJ120CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ120CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ120CAQ-TP |
Description | TVS DIODE 120VWM 193VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13055 € | 391,65 € |
| 6.000 | 0,11930 € | 715,80 € |
| 9.000 | 0,11357 € | 1.022,13 € |
| 15.000 | 0,10713 € | 1.606,95 € |
| 21.000 | 0,10332 € | 2.169,72 € |
| 30.000 | 0,09962 € | 2.988,60 € |
| 75.000 | 0,09645 € | 7.233,75 € |
| Unit Price without VAT: | 0,13055 € |
|---|---|
| Unit Price with VAT: | 0,16188 € |

