
SICW040N120Y4-BP | |
|---|---|
DigiKey Part Number | 353-SICW040N120Y4-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICW040N120Y4-BP |
Description | MOSFET N-CH 1200V 63A TO247-4 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 63A (Tc) 390W Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2225 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 390W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 12,00220 € | 21.603,96 € |
| Unit Price without VAT: | 12,00220 € |
|---|---|
| Unit Price with VAT: | 14,88273 € |

