


SL26HL-TP | |
|---|---|
DigiKey Part Number | 353-SL26HL-TPTR-ND - Tape & Reel (TR) 353-SL26HL-TPCT-ND - Cut Tape (CT) 353-SL26HL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL26HL-TP |
Description | DIODE SCHOTTKY 60V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 100 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09294 € | 46,47 € |
| 1.000 | 0,07771 € | 77,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06700 € | 167,50 € |
| 5.000 | 0,05830 € | 291,50 € |
| 7.500 | 0,05700 € | 427,50 € |
| 12.500 | 0,05319 € | 664,88 € |
| 17.500 | 0,05094 € | 891,45 € |
| 25.000 | 0,04875 € | 1.218,75 € |
| 62.500 | 0,04628 € | 2.892,50 € |
| 125.000 | 0,04098 € | 5.122,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

