SK35A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 191.895
Unit Price: 0,36000 €
Datasheet

Similar


Comchip Technology
In Stock: 82.304
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 80.855
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.943
Unit Price: 0,92000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.893
Unit Price: 0,34000 €
Datasheet
Diode 50 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SK35A-TP

DigiKey Part Number
SK35A-TPTR-ND - Tape & Reel (TR)
SK35A-TPCT-ND - Cut Tape (CT)
SK35A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK35A-TP
Description
DIODE SCHOTTKY 50V 3A DO214AC
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes