BCP69-16-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,90000 €
Datasheet
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP69-16-TP

DigiKey Part Number
353-BCP69-16-TP-ND
Manufacturer
Manufacturer Product Number
BCP69-16-TP
Description
TRANS PNP 20V 1A SOT-223
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 40MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 10mA, 1.8V
Power - Max
1 W
Frequency - Transition
40MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,22810 €570,25 €
Unit Price without VAT:0,22810 €
Unit Price with VAT:0,28284 €