


P6KE9.1A-TP | |
|---|---|
DigiKey Part Number | P6KE9.1A-TPMSTR-ND - Tape & Reel (TR) P6KE9.1A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE9.1A-TP |
Description | TVS DIODE 7.78VWM 13.4VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09106 € | 45,53 € |
| 1.000 | 0,08085 € | 80,85 € |
| 2.000 | 0,07226 € | 144,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06500 € | 260,00 € |
| 8.000 | 0,05890 € | 471,20 € |
| 12.000 | 0,05579 € | 669,48 € |
| 20.000 | 0,05229 € | 1.045,80 € |
| 28.000 | 0,05022 € | 1.406,16 € |
| 40.000 | 0,04820 € | 1.928,00 € |
| 100.000 | 0,04378 € | 4.378,00 € |
| 200.000 | 0,04287 € | 8.574,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

