


P6KE39CA-TP | |
|---|---|
DigiKey Part Number | P6KE39CA-TPMSTR-ND - Tape & Reel (TR) P6KE39CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE39CA-TP |
Description | TVS DIODE 33.3VWM 53.9VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23400 € | 2,34 € |
| 100 | 0,15630 € | 15,63 € |
| 500 | 0,12014 € | 60,07 € |
| 1.000 | 0,07373 € | 73,73 € |
| 2.000 | 0,07226 € | 144,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07141 € | 285,64 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

