
P5KE150CA-BP | |
|---|---|
DigiKey Part Number  | 353-P5KE150CA-BP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | P5KE150CA-BP  | 
Description  | TVS DIODE 150VWM 243VC DO15  | 
Customer Reference  | |
Detailed Description  | 243V Clamp 2.1A Ipp Tvs Diode Through Hole DO-15  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 150V  | |
Voltage - Breakdown (Min)  | 167V  | |
Voltage - Clamping (Max) @ Ipp  | 243V  | |
Current - Peak Pulse (10/1000µs)  | 2.1A  | |
Power - Peak Pulse  | 500W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 

