


MURS1620CT-BP | |
|---|---|
DigiKey Part Number | 353-MURS1620CT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MURS1620CT-BP |
Description | DIODE ARRAY GP 200V 16A TO-220AB |
Customer Reference | |
Detailed Description | Diode Array 200 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | - | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34908 € | 1.745,40 € |
| Unit Price without VAT: | 0,34908 € |
|---|---|
| Unit Price with VAT: | 0,43286 € |

