
MURBF3060CT-TP | |
|---|---|
DigiKey Part Number | 353-MURBF3060CT-TPTR-ND - Tape & Reel (TR) 353-MURBF3060CT-TPCT-ND - Cut Tape (CT) 353-MURBF3060CT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURBF3060CT-TP |
Description | DIODE ARRAY GP 600V 15A TO-263AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,67500 € | 26,75 € |
| 100 | 2,21490 € | 221,49 € |
| 500 | 2,13802 € | 1.069,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,97753 € | 2.966,30 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,36920 € |

