MURBF1660C-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURBF1660C-TP

DigiKey Part Number
353-MURBF1660C-TPTR-ND - Tape & Reel (TR)
353-MURBF1660C-TPCT-ND - Cut Tape (CT)
353-MURBF1660C-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURBF1660C-TP
Description
DIODE STANDARD 600V 16A TO263AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 600 V 16A Surface Mount TO-263AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
20pF @ 600V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
101,80900 €18,09 €
1001,46580 €146,58 €
5001,29330 €646,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,19671 €1.795,06 €
3.0001,14835 €3.445,05 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,60840 €