


MCAC6D9N06LQ-TP | |
|---|---|
DigiKey Part Number | 353-MCAC6D9N06LQ-TPTR-ND - Tape & Reel (TR) 353-MCAC6D9N06LQ-TPCT-ND - Cut Tape (CT) 353-MCAC6D9N06LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC6D9N06LQ-TP |
Description | MOSFET N-CH 60 75A DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 83W Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1736 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,00300 € | 10,03 € |
| 100 | 0,67400 € | 67,40 € |
| 500 | 0,53316 € | 266,58 € |
| 1.000 | 0,48982 € | 489,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40854 € | 2.042,70 € |
| 10.000 | 0,40018 € | 4.001,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,94680 € |

