N-Channel 100 V 58A (Tc) 100W (Tj) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 58A (Tc) 100W (Tj) Surface Mount DFN5060
8-PowerTDFN

MCAC012N10YLHE3-TP

DigiKey Part Number
353-MCAC012N10YLHE3-TPTR-ND - Tape & Reel (TR)
353-MCAC012N10YLHE3-TPCT-ND - Cut Tape (CT)
353-MCAC012N10YLHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC012N10YLHE3-TP
Description
N-CHANNEL MOSFET,DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 58A (Tc) 100W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1396 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
100W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.913
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65900 €6,59 €
1000,43440 €43,44 €
5000,33762 €168,81 €
1.0000,30644 €306,44 €
2.0000,28021 €560,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25183 €1.259,15 €
10.0000,23428 €2.342,80 €
15.0000,22806 €3.420,90 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €