Parametric Equivalent



FR504GP-TP | |
|---|---|
DigiKey Part Number | FR504GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR504GP-TP |
Description | DIODE STANDARD 400V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,22833 € | 274,00 € |
| 2.400 | 0,19450 € | 466,80 € |
| 3.600 | 0,18390 € | 662,04 € |
| 6.000 | 0,17745 € | 1.064,70 € |
| Unit Price without VAT: | 0,22833 € |
|---|---|
| Unit Price with VAT: | 0,28313 € |


