Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C8V2HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C8V2HE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZX584C8V2HE3-TP |
Description | DIODE ZENER 20V 150MW SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.1% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04042 € | 323,36 € |
| Unit Price without VAT: | 0,04042 € |
|---|---|
| Unit Price with VAT: | 0,05012 € |


