



BZT52C15S-TP | |
|---|---|
DigiKey Part Number  | 353-BZT52C15S-TPTR-ND - Tape & Reel (TR) 353-BZT52C15S-TPCT-ND - Cut Tape (CT) 353-BZT52C15S-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52C15S-TP  | 
Description  | DIODE ZENER 15V 200MW SOD323  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 15 V 200 mW ±6% Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±6%  | |
Power - Max  | 200 mW  | |
Impedance (Max) (Zzt)  | 30 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 10.5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,06600 € | 0,66 € | 
| 100 | 0,03430 € | 3,43 € | 
| 500 | 0,03276 € | 16,38 € | 
| 1.000 | 0,02563 € | 25,63 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,02486 € | 74,58 € | 
| 6.000 | 0,02437 € | 146,22 € | 
| 9.000 | 0,02200 € | 198,00 € | 
| 21.000 | 0,02094 € | 439,74 € | 
| 30.000 | 0,01990 € | 597,00 € | 
| 75.000 | 0,01762 € | 1.321,50 € | 
| 150.000 | 0,01622 € | 2.433,00 € | 
| 300.000 | 0,01503 € | 4.509,00 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12400 € | 

