



BZT52C12S-TP | |
|---|---|
DigiKey Part Number | BZT52C12S-TPMSTR-ND - Tape & Reel (TR) BZT52C12S-TPMSCT-ND - Cut Tape (CT) BZT52C12S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12S-TP |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,03528 € | 17,64 € |
| 1.000 | 0,03361 € | 33,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02941 € | 88,23 € |
| 6.000 | 0,02605 € | 156,30 € |
| 9.000 | 0,02143 € | 192,87 € |
| 15.000 | 0,02100 € | 315,00 € |
| 21.000 | 0,01622 € | 340,62 € |
| 30.000 | 0,01503 € | 450,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

