
SK5150LHE3-TP | |
|---|---|
DigiKey Part Number | 353-SK5150LHE3-TPTR-ND - Tape & Reel (TR) 353-SK5150LHE3-TPCT-ND - Cut Tape (CT) 353-SK5150LHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK5150LHE3-TP |
Description | DIODE SCHOTTKY 150V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28950 € | 28,95 € |
| 500 | 0,22150 € | 110,75 € |
| 1.000 | 0,19957 € | 199,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17170 € | 515,10 € |
| 6.000 | 0,15767 € | 946,02 € |
| 9.000 | 0,15051 € | 1.354,59 € |
| 15.000 | 0,14248 € | 2.137,20 € |
| 21.000 | 0,13772 € | 2.892,12 € |
| 30.000 | 0,13447 € | 4.034,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

