N-Channel 60 V 53A 45W Surface Mount DFN3333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCG53N06A-TP

DigiKey Part Number
353-MCG53N06A-TPTR-ND - Tape & Reel (TR)
353-MCG53N06A-TPCT-ND - Cut Tape (CT)
353-MCG53N06A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCG53N06A-TP
Description
N-CHANNEL MOSFET,DFN3333
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 53A 45W Surface Mount DFN3333
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
45W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN3333
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,72600 €7,26 €
1000,48050 €48,05 €
5000,37490 €187,45 €
1.0000,34091 €340,91 €
2.0000,31786 €635,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28138 €1.406,90 €
10.0000,26226 €2.622,60 €
15.0000,25969 €3.895,35 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,42600 €