


MMBT3904HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMBT3904HE3-TPTR-ND - Tape & Reel (TR) 353-MMBT3904HE3-TPCT-ND - Cut Tape (CT) 353-MMBT3904HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904HE3-TP |
Description | TRANS 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 40 V 200 mA 300MHz 350 mW Surface Mount SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02831 € | 28,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02315 € | 69,45 € |
| 6.000 | 0,02054 € | 123,24 € |
| 9.000 | 0,01921 € | 172,89 € |
| 15.000 | 0,01771 € | 265,65 € |
| 21.000 | 0,01683 € | 353,43 € |
| 30.000 | 0,01596 € | 478,80 € |
| 75.000 | 0,01406 € | 1.054,50 € |
| 150.000 | 0,01289 € | 1.933,50 € |
| 300.000 | 0,01190 € | 3.570,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

