275V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP170CA-TP

DigiKey Part Number
5KP170CA-TPTR-ND - Tape & Reel (TR)
5KP170CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP170CA-TP
Description
TVS DIODE 170VWM 275VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
275V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,19000 €3,19 €
102,09200 €20,92 €
1001,46410 €146,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,19594 €597,97 €
1.0001,10978 €1.109,78 €
1.5001,06590 €1.598,85 €
2.5001,05424 €2.635,60 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,95560 €