
2N7002KL3A-TPQ3 | |
|---|---|
DigiKey Part Number | 353-2N7002KL3A-TPQ3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N7002KL3A-TPQ3 |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 330mW (Tj) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 330mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02173 € | 217,30 € |
| 20.000 | 0,01954 € | 390,80 € |
| 30.000 | 0,01843 € | 552,90 € |
| 50.000 | 0,01718 € | 859,00 € |
| 70.000 | 0,01644 € | 1.150,80 € |
| 100.000 | 0,01572 € | 1.572,00 € |
| 250.000 | 0,01413 € | 3.532,50 € |
| 500.000 | 0,01316 € | 6.580,00 € |
| Unit Price without VAT: | 0,02173 € |
|---|---|
| Unit Price with VAT: | 0,02695 € |


