1N914-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.517.843
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 51.899
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 15.312
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 35.751
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 99.470
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 430.365
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,90000 €

Similar


Microchip Technology
In Stock: 796
Unit Price: 0,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,51000 €
Datasheet

Similar


onsemi
In Stock: 16.273
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 41.207
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 113.389
Unit Price: 0,09000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,71430 €

Similar


Microchip Technology
In Stock: 303
Unit Price: 0,77000 €
Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 200mA Through Hole DO-35
DO-35 Pkg
Micro Commercial Components Corporate Video

1N914-TP

DigiKey Part Number
1N914-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N914-TP
Description
DIODE STANDARD 100V 200MA DO35
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes