



1.5KE82A-TP | |
|---|---|
DigiKey Part Number | 1.5KE82A-TPMSTR-ND - Tape & Reel (TR) 1.5KE82A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE82A-TP |
Description | TVS DIODE 70.1VWM 113VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39700 € | 3,97 € |
| 100 | 0,27640 € | 27,64 € |
| 500 | 0,21592 € | 107,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,17746 € | 212,95 € |
| 2.400 | 0,17660 € | 423,84 € |
| 3.600 | 0,17307 € | 623,05 € |
| 6.000 | 0,14779 € | 886,74 € |
| 8.400 | 0,13663 € | 1.147,69 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

