

1.5KE27CA-TP | |
---|---|
DigiKey Part Number | 353-1.5KE27CA-TPTR-ND - Tape & Reel (TR) 353-1.5KE27CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-TP |
Description | TVS DIODE 23.1VWM 37.5V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,42500 € | 4,25 € |
100 | 0,27440 € | 27,44 € |
500 | 0,20954 € | 104,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | 0,18370 € | 220,44 € |
2.400 | 0,16688 € | 400,51 € |
3.600 | 0,15829 € | 569,84 € |
6.000 | 0,14865 € | 891,90 € |
8.400 | 0,14294 € | 1.200,70 € |
12.000 | 0,13739 € | 1.648,68 € |
30.000 | 0,12545 € | 3.763,50 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,85560 € |