EMVK250ADA470MH63G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 29.060
Unit Price: 0,29000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.956
Unit Price: 0,45000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 7.722
Unit Price: 1,29000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 675
Unit Price: 2,87000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 43.261
Unit Price: 0,61000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.139
Unit Price: 0,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.627
Unit Price: 0,77000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10958 €
Datasheet

Upgrade


Nichicon
In Stock: 125.305
Unit Price: 0,54000 €
Datasheet

Upgrade


Nichicon
In Stock: 16.884
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.843
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 559
Unit Price: 0,55000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.567
Unit Price: 0,58000 €
Datasheet

Similar


Panasonic Industry
In Stock: 698
Unit Price: 0,52000 €
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK250ADA470MH63G

DigiKey Part Number
565-2359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK250ADA470MH63G
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.248" (6.30mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes